Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACRM2DGFBB110W

DigiKey Part Number
1497-XZM2ACRM2DGFBB110WTR-ND - Tape & Reel (TR)
1497-XZM2ACRM2DGFBB110WCT-ND - Cut Tape (CT)
1497-XZM2ACRM2DGFBB110WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACRM2DGFBB110W
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZM2ACRM2DGFBB110W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 520nm Green, 465nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,06600 Kč190,66 Kč
10014,22400 Kč1 422,40 Kč
50012,07720 Kč6 038,60 Kč
1 00011,37483 Kč11 374,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,77922 Kč21 558,44 Kč
4 00010,27448 Kč41 097,92 Kč
6 00010,01591 Kč60 095,46 Kč
10 0009,72409 Kč97 240,90 Kč
14 0009,55064 Kč133 708,96 Kč
20 0009,38159 Kč187 631,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč