
XZM2CRKM2DG55W-8 | |
|---|---|
DigiKey Part Number | 1497-1303-2-ND - Tape & Reel (TR) 1497-1303-1-ND - Cut Tape (CT) 1497-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKM2DG55W-8 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRKM2DG55W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 640nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 100 | 9,58350 Kč | 958,35 Kč |
| 500 | 8,04182 Kč | 4 020,91 Kč |
| 1 000 | 7,53660 Kč | 7 536,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,32075 Kč | 14 641,50 Kč |
| 4 000 | 6,94598 Kč | 27 783,92 Kč |
| 6 000 | 6,75387 Kč | 40 523,22 Kč |
| 10 000 | 6,53703 Kč | 65 370,30 Kč |
| 14 000 | 6,40810 Kč | 89 713,40 Kč |
| 20 000 | 6,28238 Kč | 125 647,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











