
XZM2CRKFBB55W-8 | |
|---|---|
DigiKey Part Number | 1497-1305-2-ND - Tape & Reel (TR) 1497-1305-1-ND - Cut Tape (CT) 1497-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKFBB55W-8 |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2.2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRKFBB55W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.2V Red | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 640nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,53500 Kč | 115,35 Kč |
| 100 | 8,43890 Kč | 843,89 Kč |
| 500 | 7,05048 Kč | 3 525,24 Kč |
| 1 000 | 6,59539 Kč | 6 595,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20891 Kč | 12 417,82 Kč |
| 4 000 | 5,88111 Kč | 23 524,44 Kč |
| 6 000 | 5,71304 Kč | 34 278,24 Kč |
| 10 000 | 5,52333 Kč | 55 233,30 Kč |
| 14 000 | 5,41048 Kč | 75 746,72 Kč |
| 20 000 | 5,30045 Kč | 106 009,00 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |






