20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Samtec High Speed Edge Card Sockets

HSEC8-110-01-S-DV-A-TR

DigiKey Part Number
612-HSEC8-110-01-S-DV-A-TR-ND - Tape & Reel (TR)
612-HSEC8-110-01-S-DV-A-TRCT-ND - Cut Tape (CT)
612-HSEC8-110-01-S-DV-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-110-01-S-DV-A-TR
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-110-01-S-DV-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1091,44600 Kč914,46 Kč
2585,72240 Kč2 143,06 Kč
5081,62760 Kč4 081,38 Kč
10077,72830 Kč7 772,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35065,45077 Kč22 907,77 Kč
70058,00697 Kč40 604,88 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč