Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2.2V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRKFBB55W-8

DigiKey Part Number
1497-1305-2-ND - Tape & Reel (TR)
1497-1305-1-ND - Cut Tape (CT)
1497-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRKFBB55W-8
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2.2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRKFBB55W-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2.2V Red
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm Blue, 640nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,08700 Kč110,87 Kč
1008,07790 Kč807,79 Kč
5006,73364 Kč3 366,82 Kč
1 0006,29289 Kč6 292,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,91839 Kč11 836,78 Kč
4 0005,60075 Kč22 403,00 Kč
6 0005,43778 Kč32 626,68 Kč
10 0005,25387 Kč52 538,70 Kč
14 0005,14447 Kč72 022,58 Kč
20 0005,03781 Kč100 756,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč