Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XZM2ACR45SRP-HTA | |
|---|---|
DigiKey Part Number | 1497-XZM2ACR45SRP-HTATR-ND - Tape & Reel (TR) 1497-XZM2ACR45SRP-HTACT-ND - Cut Tape (CT) 1497-XZM2ACR45SRP-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR45SRP-HTA |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 640nm |
Color | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A100-Q70J1 | Broadcom Limited | 45 858 | 516-HSMC-A100-Q70J1CT-ND | 9,66000 Kč | Parametric Equivalent |
| HSMC-A101-S30J1 | Broadcom Limited | 29 898 | 516-HSMC-A101-S30J1CT-ND | 10,50000 Kč | Parametric Equivalent |
| HSMC-A101-S40J1 | Broadcom Limited | 33 458 | 516-HSMC-A101-S40J1CT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 500 | 7,31444 Kč | 3 657,22 Kč |
| 1 000 | 6,84220 Kč | 6 842,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44135 Kč | 12 882,70 Kč |
| 4 000 | 6,10129 Kč | 24 405,16 Kč |
| 6 000 | 5,92690 Kč | 35 561,40 Kč |
| 10 000 | 5,73008 Kč | 57 300,80 Kč |
| 14 000 | 5,61302 Kč | 78 582,28 Kč |
| 20 000 | 5,49885 Kč | 109 977,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


