Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-A101-S30J1

DigiKey Part Number
516-HSMC-A101-S30J1TR-ND - Tape & Reel (TR)
516-HSMC-A101-S30J1CT-ND - Cut Tape (CT)
516-HSMC-A101-S30J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-A101-S30J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,88700 Kč68,87 Kč
1004,94080 Kč494,08 Kč
5004,05766 Kč2 028,83 Kč
1 0003,76704 Kč3 767,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,52000 Kč7 040,00 Kč
4 0003,31007 Kč13 240,28 Kč
6 0003,20237 Kč19 214,22 Kč
10 0003,08068 Kč30 806,80 Kč
14 0003,00826 Kč42 115,64 Kč
20 0002,93762 Kč58 752,40 Kč
50 0002,78166 Kč139 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč