Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFVG10A

DigiKey Part Number
1497-1109-2-ND - Tape & Reel (TR)
1497-1109-1-ND - Cut Tape (CT)
1497-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFVG10A
Description
DISPLAY 7SEG 0.4" SGL GRN 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFVG10A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
10mA
Part Status
Active
Millicandela Rating
11mcd
Number of Characters
1
Wavelength - Peak
574nm
Size / Dimension
0.591" H x 0.358" W x 0.148" D (15.00mm x 9.10mm x 3.75mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZFVG10ASunLED121497-1109-1-ND64,46000 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1046,91000 Kč469,10 Kč
10036,46300 Kč3 646,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40032,40728 Kč12 962,91 Kč
80030,82953 Kč24 663,62 Kč
1 20030,02119 Kč36 025,43 Kč
2 00029,10869 Kč58 217,38 Kč
2 80028,56613 Kč79 985,16 Kč
4 00028,03732 Kč112 149,28 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč