Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB168W

DigiKey Part Number
1497-1478-2-ND - Tape & Reel (TR)
1497-1478-1-ND - Cut Tape (CT)
1497-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB168W
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFBB168W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,70100 Kč97,01 Kč
1007,03640 Kč703,64 Kč
5005,84500 Kč2 922,50 Kč
1 0005,45402 Kč5 454,02 Kč
2 0005,12173 Kč10 243,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,83973 Kč19 358,92 Kč
8 0004,60069 Kč36 805,52 Kč
12 0004,47823 Kč53 738,76 Kč
20 0004,33996 Kč86 799,20 Kč
28 0004,25780 Kč119 218,40 Kč
40 0004,17765 Kč167 106,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč