
XZFBA68W5MAV-3 | |
|---|---|
DigiKey Part Number | 1497-XZFBA68W5MAV-3TR-ND - Tape & Reel (TR) 1497-XZFBA68W5MAV-3CT-ND - Cut Tape (CT) 1497-XZFBA68W5MAV-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBA68W5MAV-3 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,29704 Kč | 2 148,52 Kč |
| 1 000 | 3,99109 Kč | 3 991,09 Kč |
| 2 000 | 3,73072 Kč | 7 461,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,50955 Kč | 14 038,20 Kč |
| 8 000 | 3,32194 Kč | 26 575,52 Kč |
| 12 000 | 3,22577 Kč | 38 709,24 Kč |
| 20 000 | 3,11716 Kč | 62 343,20 Kč |
| 28 000 | 3,05258 Kč | 85 472,24 Kč |
| 40 000 | 2,98962 Kč | 119 584,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





