Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBA155W5MAV

DigiKey Part Number
1497-XZFBA155W5MAVTR-ND - Tape & Reel (TR)
1497-XZFBA155W5MAVCT-ND - Cut Tape (CT)
1497-XZFBA155W5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBA155W5MAV
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
463nm
Lens Color
Colorless
Package / Case
0201 (0603 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.35mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm x 0.35mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,92400 Kč69,24 Kč
1004,94900 Kč494,90 Kč
5004,06306 Kč2 031,53 Kč
1 0003,77109 Kč3 771,09 Kč
2 0003,52281 Kč7 045,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,31180 Kč13 247,20 Kč
8 0003,13276 Kč25 062,08 Kč
12 0003,04096 Kč36 491,52 Kč
20 0002,93731 Kč58 746,20 Kč
28 0002,87565 Kč80 518,20 Kč
40 0002,81554 Kč112 621,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč