
XZDGK54W-1 | |
|---|---|
DigiKey Part Number | 1497-1133-2-ND - Tape & Reel (TR) 1497-1133-1-ND - Cut Tape (CT) 1497-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK54W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK54W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,66790 Kč | 466,79 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| 1 000 | 3,55034 Kč | 3 550,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,31485 Kč | 6 629,70 Kč |
| 4 000 | 3,11474 Kč | 12 458,96 Kč |
| 6 000 | 3,01206 Kč | 18 072,36 Kč |
| 10 000 | 2,89600 Kč | 28 960,00 Kč |
| 14 000 | 2,82692 Kč | 39 576,88 Kč |
| 20 000 | 2,75955 Kč | 55 191,00 Kč |
| 50 000 | 2,61076 Kč | 130 538,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






