Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK53W-6

DigiKey Part Number
1497-1232-2-ND - Tape & Reel (TR)
1497-1232-1-ND - Cut Tape (CT)
1497-1232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK53W-6
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZDGK53W-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.28mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APG1608ZGCKingbright47 476754-1356-1-ND12,10000 KčParametric Equivalent
In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,73600 Kč67,36 Kč
1004,82180 Kč482,18 Kč
5003,95336 Kč1 976,68 Kč
1 0003,66744 Kč3 667,44 Kč
2 0003,42406 Kč6 848,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,21738 Kč12 869,52 Kč
8 0003,04196 Kč24 335,68 Kč
12 0002,95203 Kč35 424,36 Kč
20 0002,85046 Kč57 009,20 Kč
28 0002,79004 Kč78 121,12 Kč
40 0002,73114 Kč109 245,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč