
XZCMEDGCBD56W | |
|---|---|
DigiKey Part Number | 1497-XZCMEDGCBD56WTR-ND - Tape & Reel (TR) 1497-XZCMEDGCBD56WCT-ND - Cut Tape (CT) 1497-XZCMEDGCBD56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCMEDGCBD56W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.65V Green, 2.65V Blue |
Mfr | Current - Test 2mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 8,23330 Kč | 823,33 Kč |
| 500 | 6,86718 Kč | 3 433,59 Kč |
| 1 000 | 6,41930 Kč | 6 419,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,03892 Kč | 12 077,84 Kč |
| 4 000 | 5,71618 Kč | 22 864,72 Kč |
| 6 000 | 5,55068 Kč | 33 304,08 Kč |
| 10 000 | 5,36383 Kč | 53 638,30 Kč |
| 14 000 | 5,25273 Kč | 73 538,22 Kč |
| 20 000 | 5,14437 Kč | 102 887,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










