
XZCM2MOK53WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2MOK53WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2MOK53WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2MOK53WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2MOK53WA-1VF |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCM2MOK53WA-1VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 5,18020 Kč | 518,02 Kč |
| 500 | 4,25798 Kč | 2 128,99 Kč |
| 1 000 | 3,95413 Kč | 3 954,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,58804 Kč | 7 176,08 Kč |
| 4 000 | 3,37496 Kč | 13 499,84 Kč |
| 6 000 | 3,26561 Kč | 19 593,66 Kč |
| 10 000 | 3,14204 Kč | 31 420,40 Kč |
| 14 000 | 3,06853 Kč | 42 959,42 Kč |
| 20 000 | 2,99680 Kč | 59 936,00 Kč |
| 50 000 | 2,83847 Kč | 141 923,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










