
XZCM2CYK54WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2CYK54WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2CYK54WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2CYK54WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2CYK54WA-1VF |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 590nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.30mm x 1.25mm | Height (Max) 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 5,23680 Kč | 523,68 Kč |
| 500 | 4,30666 Kč | 2 153,33 Kč |
| 1 000 | 4,00050 Kč | 4 000,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,35607 Kč | 6 712,14 Kč |
| 4 000 | 3,15304 Kč | 12 612,16 Kč |
| 6 000 | 3,04880 Kč | 18 292,80 Kč |
| 10 000 | 2,93105 Kč | 29 310,50 Kč |
| 14 000 | 2,86097 Kč | 40 053,58 Kč |
| 20 000 | 2,79260 Kč | 55 852,00 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |







