Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCM2CRK54WA-1VF

DigiKey Part Number
1497-XZCM2CRK54WA-1VFTR-ND - Tape & Reel (TR)
1497-XZCM2CRK54WA-1VFCT-ND - Cut Tape (CT)
1497-XZCM2CRK54WA-1VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCM2CRK54WA-1VF
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
1004,56500 Kč456,50 Kč
5003,73638 Kč1 868,19 Kč
1 0003,46383 Kč3 463,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,23159 Kč6 463,18 Kč
4 0003,03421 Kč12 136,84 Kč
6 0002,93297 Kč17 597,82 Kč
10 0002,81852 Kč28 185,20 Kč
14 0002,75039 Kč38 505,46 Kč
20 0002,68394 Kč53 678,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč