
XZCBDMOK54W-4 | |
|---|---|
DigiKey Part Number | 1497-1440-2-ND - Tape & Reel (TR) 1497-1440-1-ND - Cut Tape (CT) 1497-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMOK54W-4 |
Description | LED BLUE/ORANGE CLR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 465nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2.1V Orange 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.1V Orange | |
Current - Test | 20mA Blue, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 610nm Orange | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 500 | 7,16620 Kč | 3 583,10 Kč |
| 1 000 | 6,70172 Kč | 6 701,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,30728 Kč | 12 614,56 Kč |
| 4 000 | 5,97267 Kč | 23 890,68 Kč |
| 6 000 | 5,80119 Kč | 34 807,14 Kč |
| 10 000 | 5,60750 Kč | 56 075,00 Kč |
| 14 000 | 5,49233 Kč | 76 892,62 Kč |
| 20 000 | 5,38000 Kč | 107 600,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




