



STM32L100RCT6TR | |
|---|---|
DigiKey Part Number | 497-18825-2-ND - Tape & Reel (TR) 497-18825-1-ND - Cut Tape (CT) 497-18825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L100RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L100RCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 110,09300 Kč | 1 100,93 Kč |
| 25 | 101,88240 Kč | 2 547,06 Kč |
| 100 | 92,84690 Kč | 9 284,69 Kč |
| 250 | 88,54016 Kč | 22 135,04 Kč |
| 500 | 85,94440 Kč | 42 972,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,80785 Kč | 83 807,85 Kč |
| 2 000 | 82,04979 Kč | 164 099,58 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |























