
XZCBD67S | |
|---|---|
DigiKey Part Number | 1497-1244-2-ND - Tape & Reel (TR) 1497-1244-1-ND - Cut Tape (CT) 1497-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD67S |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,39950 Kč | 2 199,75 Kč |
| 1 000 | 4,08915 Kč | 4 089,15 Kč |
| 1 500 | 3,92957 Kč | 5 894,35 Kč |
| 2 500 | 3,74898 Kč | 9 372,45 Kč |
| 3 500 | 3,64141 Kč | 12 744,93 Kč |
| 5 000 | 3,53640 Kč | 17 682,00 Kč |
| 12 500 | 3,30414 Kč | 41 301,75 Kč |
| 25 000 | 3,15938 Kč | 78 984,50 Kč |
| 50 000 | 3,03690 Kč | 151 845,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


