
XZCBD55W-3 | |
|---|---|
DigiKey Part Number | 1497-1120-2-ND - Tape & Reel (TR) 1497-1120-1-ND - Cut Tape (CT) 1497-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD55W-3 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD55W-3 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.80mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 500 | 3,40630 Kč | 1 703,15 Kč |
| 1 000 | 3,15306 Kč | 3 153,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,93741 Kč | 5 874,82 Kč |
| 4 000 | 2,75420 Kč | 11 016,80 Kč |
| 6 000 | 2,66013 Kč | 15 960,78 Kč |
| 10 000 | 2,55382 Kč | 25 538,20 Kč |
| 14 000 | 2,49054 Kč | 34 867,56 Kč |
| 20 000 | 2,42880 Kč | 48 576,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




