
XZCBD54W-8 | |
---|---|
DigiKey Part Number | 1497-1436-2-ND - Tape & Reel (TR) 1497-1436-1-ND - Cut Tape (CT) 1497-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD54W-8 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 6,22800 Kč | 62,28 Kč |
100 | 4,44930 Kč | 444,93 Kč |
500 | 3,64316 Kč | 1 821,58 Kč |
1 000 | 3,37800 Kč | 3 378,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,03590 Kč | 9 107,70 Kč |
6 000 | 2,86152 Kč | 17 169,12 Kč |
9 000 | 2,77203 Kč | 24 948,27 Kč |
15 000 | 2,67098 Kč | 40 064,70 Kč |
21 000 | 2,61085 Kč | 54 827,85 Kč |
30 000 | 2,55220 Kč | 76 566,00 Kč |
75 000 | 2,42274 Kč | 181 705,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |