
XZCB14X160S | |
|---|---|
DigiKey Part Number | 1497-1348-2-ND - Tape & Reel (TR) 1497-1348-1-ND - Cut Tape (CT) 1497-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCB14X160S |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCB14X160S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 350mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 455nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.45mm L x 3.45mm W | |
Height (Max) | 2.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 44,11700 Kč | 441,17 Kč |
| 100 | 34,20360 Kč | 3 420,36 Kč |
| 500 | 29,84656 Kč | 14 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,69197 Kč | 24 691,97 Kč |
| 2 000 | 23,61183 Kč | 47 223,66 Kč |
| 3 000 | 23,05874 Kč | 69 176,22 Kč |
| 5 000 | 22,43494 Kč | 112 174,70 Kč |
| 7 000 | 22,06404 Kč | 154 448,28 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |



