
ASMT-QBB3-NBD0E | |
|---|---|
DigiKey Part Number | 516-3482-2-ND - Tape & Reel (TR) 516-3482-1-ND - Cut Tape (CT) 516-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-QBB3-NBD0E |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.5V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 454nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 100 | 19,29510 Kč | 1 929,51 Kč |
| 500 | 16,54096 Kč | 8 270,48 Kč |
| 1 000 | 15,64204 Kč | 15 642,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,88013 Kč | 29 760,26 Kč |
| 4 000 | 14,23481 Kč | 56 939,24 Kč |
| 6 000 | 13,90435 Kč | 83 426,10 Kč |
| 10 000 | 13,53166 Kč | 135 316,60 Kč |
| 14 000 | 13,31014 Kč | 186 341,96 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



