
XVB1LUR50D | |
|---|---|
DigiKey Part Number | 1497-1065-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUR50D |
Description | LED CBI 5MM RED DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.9V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUR50D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 5,20960 Kč | 520,96 Kč |
| 500 | 4,28570 Kč | 2 142,85 Kč |
| 1 000 | 3,98206 Kč | 3 982,06 Kč |
| 2 000 | 3,72379 Kč | 7 447,58 Kč |
| 5 000 | 3,44098 Kč | 17 204,90 Kč |
| 10 000 | 3,26450 Kč | 32 645,00 Kč |
| 25 000 | 3,07189 Kč | 76 797,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



