
XVB1LUG50D | |
|---|---|
DigiKey Part Number | 1497-1064-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUG50D |
Description | LED CBI 5MM GRN DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUG50D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 500 | 4,17440 Kč | 2 087,20 Kč |
| 1 000 | 3,87728 Kč | 3 877,28 Kč |
| 2 000 | 3,62436 Kč | 7 248,72 Kč |
| 5 000 | 3,34763 Kč | 16 738,15 Kč |
| 10 000 | 3,17484 Kč | 31 748,40 Kč |
| 25 000 | 2,98627 Kč | 74 656,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




