
XLM2MR11W | |
|---|---|
DigiKey Part Number | 1497-1264-ND |
Manufacturer | |
Manufacturer Product Number | XLM2MR11W |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2MR11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 7,03640 Kč | 703,64 Kč |
| 500 | 5,84500 Kč | 2 922,50 Kč |
| 1 000 | 5,45402 Kč | 5 454,02 Kč |
| 2 000 | 5,12173 Kč | 10 243,46 Kč |
| 5 000 | 4,75840 Kč | 23 792,00 Kč |
| 10 000 | 4,53181 Kč | 45 318,10 Kč |
| 25 000 | 4,28474 Kč | 107 118,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





