
XGUGX5D | |
|---|---|
DigiKey Part Number | 1497-1083-5-ND |
Manufacturer | |
Manufacturer Product Number | XGUGX5D |
Description | BARGRAPH 5-SEGMENT GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, DIP Green (x 5) 2V 25mA Rectangle with Flat Top 5.00mm x 1.60mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGUGX5D Models |
Category | Current 25mA |
Manufacturer SunLED | Millicandela Rating 3mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.00mm x 1.60mm |
Color Green (x 5) | Voltage Rating 2V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Bar - 5 Wide, DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 40 | 30,66225 Kč | 1 226,49 Kč |
| 120 | 27,34992 Kč | 3 281,99 Kč |
| 520 | 24,07138 Kč | 12 517,12 Kč |
| 1 000 | 22,93927 Kč | 22 939,27 Kč |
| 2 000 | 21,91803 Kč | 43 836,06 Kč |
| 5 000 | 20,80490 Kč | 104 024,50 Kč |
| 10 000 | 20,11235 Kč | 201 123,50 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |










