XDMDK46A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK46A

DigiKey Part Number
1497-XDMDK46A-ND
Manufacturer
Manufacturer Product Number
XDMDK46A
Description
DISPLAY 7SEG 1.75" SGL RED 10DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 5.55V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm)
Digit/Alpha Size
1.75" (44.50mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
5.55V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (1.900", 48.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1202,68000 Kč202,68 Kč
13151,46615 Kč1 969,06 Kč
104127,46154 Kč13 256,00 Kč
507115,70675 Kč58 663,32 Kč
1 001111,88581 Kč111 997,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,68000 Kč
Unit Price with VAT:245,24280 Kč