Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.85V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK14A4-1A

DigiKey Part Number
1497-XDMDK14A4-1A-ND
Manufacturer
Manufacturer Product Number
XDMDK14A4-1A
Description
0.56" 4-DIGIT RED LED DISPLAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.85V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
SunLED
Color
Red
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.85V
Part Status
Active
Current - Test
10mA
Number of Characters
4
Millicandela Rating
71.99mcd
Size / Dimension
0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm)
Wavelength - Peak
645nm
Digit/Alpha Size
0.56" (14.20mm)
Power Dissipation (Max)
75mW
Display Type
7-Segment Clock
Package / Case
12-DIP (0.600", 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10105,42500 Kč1 054,25 Kč
10085,06330 Kč8 506,33 Kč
50076,17680 Kč38 088,40 Kč
1 00073,29082 Kč73 290,82 Kč
2 00070,84989 Kč141 699,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč