Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDCBD14A

DigiKey Part Number
1497-1074-5-ND
Manufacturer
Manufacturer Product Number
XDCBD14A
Description
DISPLAY 7SEG 0.56" SGL BLU 10DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDCBD14A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Millicandela Rating
24mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
120mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 263
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
4040,22700 Kč1 609,08 Kč
12036,08333 Kč4 330,00 Kč
52031,99127 Kč16 635,46 Kč
1 00030,57981 Kč30 579,81 Kč
2 00029,30691 Kč58 613,82 Kč
5 00027,92037 Kč139 601,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč