
XBUR34D | |
|---|---|
DigiKey Part Number | XBUR34D-ND |
Manufacturer | |
Manufacturer Product Number | XBUR34D |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XBUR34D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 9V | |
Current - Test | 22mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | Flashing | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,58112 Kč | 9 581,12 Kč |
| Unit Price without VAT: | 9,58112 Kč |
|---|---|
| Unit Price with VAT: | 11,59316 Kč |



