XBUY53D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUY53D

DigiKey Part Number
XBUY53D-ND
Manufacturer
Manufacturer Product Number
XBUY53D
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XBUY53D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
9V
Current - Test
22mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1016,25100 Kč162,51 Kč
10012,05740 Kč1 205,74 Kč
50010,19198 Kč5 095,99 Kč
1 0009,58112 Kč9 581,12 Kč
2 0009,06308 Kč18 126,16 Kč
5 0008,49738 Kč42 486,90 Kč
10 0008,14498 Kč81 449,80 Kč
25 0007,76107 Kč194 026,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč