Green 568nm LED Indication - Discrete 9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUG53D

DigiKey Part Number
XBUG53D-ND
Manufacturer
Manufacturer Product Number
XBUG53D
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XBUG53D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
9V
Current - Test
22mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,58000 Kč22,58 Kč
1015,85000 Kč158,50 Kč
10011,76040 Kč1 176,04 Kč
5009,94094 Kč4 970,47 Kč
Manufacturers Standard Package
Unit Price without VAT:22,58000 Kč
Unit Price with VAT:27,32180 Kč