
ST0243 | |
|---|---|
DigiKey Part Number | 4411-ST0243-ND |
Manufacturer | |
Manufacturer Product Number | ST0243 |
Description | BMP280 PRESSURE MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BMP280 Pressure Sensor Platform Evaluation Expansion Board |
Category | Type Sensor |
Manufacturer SunFounder | Function Pressure |
Packaging Bag | Utilized IC / Part BMP280 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 5 | 259,45200 Kč | 1 297,26 Kč |
| 10 | 249,72900 Kč | 2 497,29 Kč |
| 25 | 238,10040 Kč | 5 952,51 Kč |
| 50 | 230,15480 Kč | 11 507,74 Kč |
| 100 | 222,86230 Kč | 22 286,23 Kč |
| 500 | 208,17376 Kč | 104 086,88 Kč |
| 1 000 | 202,69621 Kč | 202 696,21 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |





