
ST0242 | |
|---|---|
DigiKey Part Number | 4411-ST0242-ND |
Manufacturer | |
Manufacturer Product Number | ST0242 |
Description | VL53L0X DISTANCE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VL53L0X Light, 3D Time-of-Flight (ToF) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L0X | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |











