
SEN0378 | |
|---|---|
DigiKey Part Number | 1738-SEN0378-ND |
Manufacturer | |
Manufacturer Product Number | SEN0378 |
Description | FERMION: VL53L3CX TOF DISTANCE R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | VL53L3CX Light, 3D Time-of-Flight (ToF) Sensor Fermion Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L3CX | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |











