
STS H-ML-3 | |
|---|---|
DigiKey Part Number | 2786-STSH-ML-3-ND |
Manufacturer | |
Manufacturer Product Number | STS H-ML-3 |
Description | SLDR SLEEVE WIRE-WIRE 1=100PC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,30480 Kč | 2 930,48 Kč |
| Unit Price without VAT: | 29,30480 Kč |
|---|---|
| Unit Price with VAT: | 35,45881 Kč |





