New at DigiKey
Image for STS H-M-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS H-M-5

DigiKey Part Number
2786-STSH-M-5-ND
Manufacturer
Manufacturer Product Number
STS H-M-5
Description
STS H-M-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Length
0.750" (19.05mm)
Color
Transparent - Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10024,75870 Kč2 475,87 Kč
Manufacturers Standard Package
Unit Price without VAT:24,75870 Kč
Unit Price with VAT:29,95803 Kč