R10 1-1/2 BLACK SPL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 348,72690 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 471,52000 Kč
Datasheet
R10 12 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10 1-1/2 BLACK SPL

DigiKey Part Number
2786-R101-1/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R10 1-1/2 BLACK SPL
Description
HEATSHRINK 1 1/2" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.857" (21.77mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-75°C ~ 120°C
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1241,02000 Kč241,02 Kč
5198,33400 Kč991,67 Kč
10182,41900 Kč1 824,19 Kč
20167,76850 Kč3 355,37 Kč
50155,77000 Kč7 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:241,02000 Kč
Unit Price with VAT:291,63420 Kč