F60011/2 BK005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 376,12880 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 786,38000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F60011/2 BK005

DigiKey Part Number
F60011/2BK005-ND
Manufacturer
Manufacturer Product Number
F60011/2 BK005
Description
HEATSHRINK 1-1/2" BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.095" (2.41mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 121°C
Type
Shrink Temperature
130°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.857" (21.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR-25-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0A124393-100-ND376,12880 KčParametric Equivalent
DR-25-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0A124393-DS-ND786,38000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100523,65860 Kč52 365,86 Kč
Manufacturers Standard Package
Unit Price without VAT:523,65860 Kč
Unit Price with VAT:633,62691 Kč
Alternate Length
HEATSHRINK 1-1/2" X 25' BLACK
In-Stock: 0
Unit Price: 18 151,09000 Kč