
F60011/2 BK008 | |
|---|---|
DigiKey Part Number | F60011/2BK008-ND |
Manufacturer | |
Manufacturer Product Number | F60011/2 BK008 |
Description | HEATSHRINK 1-1/2" X 25' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 121°C |
Type | Shrink Temperature 130°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.857" (21.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 151,09000 Kč | 18 151,09 Kč |
| Unit Price without VAT: | 18 151,09000 Kč |
|---|---|
| Unit Price with VAT: | 21 962,81890 Kč |


