
O2B2 1-1/4 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-O2B21-1/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2B2 1-1/4 BLACK 4FT |
Description | HEATSHRINK 1 1/4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,85000 Kč | 345,85 Kč |
| 2 | 317,96000 Kč | 635,92 Kč |
| 3 | 302,77000 Kč | 908,31 Kč |
| 5 | 284,63800 Kč | 1 423,19 Kč |
| 7 | 273,31857 Kč | 1 913,23 Kč |
| 10 | 261,79900 Kč | 2 617,99 Kč |
| 25 | 234,37920 Kč | 5 859,48 Kč |
| 50 | 215,56880 Kč | 10 778,44 Kč |
| 100 | 205,19120 Kč | 20 519,12 Kč |
| Unit Price without VAT: | 345,85000 Kč |
|---|---|
| Unit Price with VAT: | 418,47850 Kč |



