
B2(4X) 1-1/2 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B2(4X)1-1/2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2(4X) 1-1/2 BLACK 4FT |
Description | HEATSHRINK 1 1/2" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,32000 Kč | 928,32 Kč |
| 2 | 853,78000 Kč | 1 707,56 Kč |
| 3 | 812,97333 Kč | 2 438,92 Kč |
| 5 | 764,32800 Kč | 3 821,64 Kč |
| 7 | 733,91000 Kč | 5 137,37 Kč |
| 10 | 702,97100 Kč | 7 029,71 Kč |
| Unit Price without VAT: | 928,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,26720 Kč |




