
G1301/4 BK007 | |
|---|---|
DigiKey Part Number | G1301/4BK007-ND |
Manufacturer | |
Manufacturer Product Number | G1301/4 BK007 |
Description | SELF WRAP 1/4" X 50' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 714,20000 Kč | 2 714,20 Kč |
| 10 | 2 307,32300 Kč | 23 073,23 Kč |
| 25 | 2 163,01240 Kč | 54 075,31 Kč |
| 50 | 2 059,90380 Kč | 102 995,19 Kč |
| 100 | 1 961,74650 Kč | 196 174,65 Kč |
| 250 | 1 959,66188 Kč | 489 915,47 Kč |
| Unit Price without VAT: | 2 714,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 284,18200 Kč |




