New at DigiKey
Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Yellow 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3 YELLOW SPL

DigiKey Part Number
2786-B23YELLOWSPL-ND
2786-B23YELLOWSPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3 YELLOW SPL
Description
HEATSHRINK 3" YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Yellow 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
3.059" (77.70mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1199,90000 Kč199,90 Kč
5164,66600 Kč823,33 Kč
10151,41700 Kč1 514,17 Kč
20139,26900 Kč2 785,38 Kč
50126,99180 Kč6 349,59 Kč
Spool
QuantityUnit PriceExt Price
20078,18815 Kč15 637,63 Kč
Manufacturers Standard Package
Unit Price without VAT:199,90000 Kč
Unit Price with VAT:241,87900 Kč
Alternate Color
HEATSHRINK 3" BLACK
In-Stock: 394
Unit Price: 199,90000 Kč
HEATSHRINK 3" RED
In-Stock: 333
Unit Price: 199,90000 Kč
HEATSHRINK 3" WHITE
In-Stock: 367
Unit Price: 199,90000 Kč