
B2 3 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B23REDSPL-ND 2786-B23REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3 RED SPL |
Description | HEATSHRINK 3" RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Red 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 3.059" (77.70mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 5 | 164,66600 Kč | 823,33 Kč |
| 10 | 151,41700 Kč | 1 514,17 Kč |
| 20 | 139,26900 Kč | 2 785,38 Kč |
| 50 | 126,99180 Kč | 6 349,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 78,18815 Kč | 15 637,63 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |




