
B2 3 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B23REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3 RED SPL |
Description | HEATSHRINK 3" RED FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 3.059" (77.70mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,33000 Kč | 189,33 Kč |
| 2 | 174,25000 Kč | 348,50 Kč |
| 3 | 165,89333 Kč | 497,68 Kč |
| 5 | 155,96200 Kč | 779,81 Kč |
| 7 | 149,74429 Kč | 1 048,21 Kč |
| 10 | 143,41600 Kč | 1 434,16 Kč |
| 25 | 128,39800 Kč | 3 209,95 Kč |
| 50 | 119,74680 Kč | 5 987,34 Kč |
| Unit Price without VAT: | 189,33000 Kč |
|---|---|
| Unit Price with VAT: | 229,08930 Kč |




