
B2 3 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B23BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3 BLACK SPL |
Description | HEATSHRINK 3" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 3.059" (77.70mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,72000 Kč | 183,72 Kč |
| 2 | 169,05000 Kč | 338,10 Kč |
| 3 | 160,90000 Kč | 482,70 Kč |
| 5 | 151,30200 Kč | 756,51 Kč |
| 7 | 145,25571 Kč | 1 016,79 Kč |
| 10 | 139,13000 Kč | 1 391,30 Kč |
| 25 | 124,56120 Kč | 3 114,03 Kč |
| 50 | 115,82280 Kč | 5 791,14 Kč |
| Unit Price without VAT: | 183,72000 Kč |
|---|---|
| Unit Price with VAT: | 222,30120 Kč |





