
B2 3/16 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B23/16YELLOWSPL-ND 2786-B23/16YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 YELLOW SPL |
Description | HEATSHRINK 3/16" YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,63640 Kč | 1 327,28 Kč |
| 400 | 6,10413 Kč | 2 441,65 Kč |
| 600 | 5,81260 Kč | 3 487,56 Kč |
| 1 000 | 5,46494 Kč | 5 464,94 Kč |
| 1 400 | 5,39229 Kč | 7 549,21 Kč |
| Unit Price without VAT: | 6,63640 Kč |
|---|---|
| Unit Price with VAT: | 8,03004 Kč |







